
Board mount DC-DC converter with 1W output power and 3.3V output voltage. Features 303mA output current, 74% efficiency, and 3kV isolation voltage. Operates within a 4.5V to 5.5V DC input range and a -40°C to 85°C temperature range. Packaged in a DIP form factor for through-hole mounting.
Murata NKE0503DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 303mA |
| Depth | 11.5mm |
| Efficiency | 74% |
| Height | 0.21inch |
| Isolation Voltage | 3kV |
| Length | 0.45inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 3.3V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0503DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.