
Board mount DC-DC converter module, 1W output power, 3.3V nominal output voltage, and 303mA maximum output current. Features isolated operation with 3kV isolation voltage, a wide input voltage range of 4.5V to 5.5V, and 74% efficiency. Packaged in a SIP-4 through-hole mount, this RoHS compliant component operates from -40°C to 85°C and has a flammability rating of UL94 V-0.
Murata NKE0503SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 303mA |
| Depth | 11.48mm |
| Efficiency | 74% |
| Flammability Rating | UL94 V-0 |
| Height | 7.46mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 11.48mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 3.3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0503SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
