
Board mount DC-DC converter with 1W output power and a single 5V output. Features 200mA maximum output current, 69% efficiency, and 3kV isolation. Operates within a 4.5V to 5.5V DC input range, with a nominal input of 5V. Housed in a PDIP package with through-hole mounting, measuring 11.5mm x 9.8mm x 5.4mm. RoHS compliant and suitable for operation between -40°C and 85°C.
Murata NKE0505DC technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 200mA |
| Depth | 11.5mm |
| Efficiency | 69% |
| Height | 5.4mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 5V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0505DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.