Murata NKE0505SE technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | NKE |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NKE0505SE to view detailed technical specifications.
No datasheet is available for this part.