
Isolated DC-DC converter module, 1W output power, 9V output voltage, 111mA output current. Features a 4.5V to 5.5V input voltage range with a nominal input of 5V. Operates efficiently at 75% with 3kV isolation voltage. Packaged in a DIP form factor for through-hole mounting, measuring 0.45" L x 0.39" W x 0.21" H. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Murata NKE0509DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Efficiency | 75% |
| Height | 0.21inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 9V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0509DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.