
Board mount DC-DC converter, 1W output power, 9V nominal output voltage, 111mA output current. Features isolated design with 3kV isolation voltage, operating from a 4.5V to 5.5V DC input range. This hybrid module offers 75% efficiency and is housed in a SIP package with through-hole mounting. Rated UL94 V-0 for flammability and compliant with RoHS standards.
Murata NKE0509SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 11.48mm |
| Efficiency | 75% |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 9V |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0509SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.