
Board mount DC-DC converter, 1W output power, 12V single output voltage, 83mA output current. Features a 4.5V to 5.5V input voltage range with a nominal 5V input. Offers 3kV isolation voltage and operates efficiently at 78%. Housed in a DIP package with through-hole mounting, measuring 0.45" x 0.39" x 0.21". RoHS compliant and suitable for operation between -40°C and 85°C.
Murata NKE0512DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Depth | 5.4mm |
| Efficiency | 78% |
| Height | 0.21inch |
| Isolation Voltage | 3kV |
| Length | 0.45inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 12V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0512DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
