
Board mount DC-DC converter, 1W output power, 12V nominal output voltage, and 83mA output current. Features isolated power with 3kV isolation voltage and a wide operating temperature range of -40°C to 85°C. This hybrid module offers 78% efficiency and is housed in a SIP package for through-hole mounting. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental standards.
Murata NKE0512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 11.48mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 7.46mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 11.48mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0512SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
