
Board mount DC-DC converter, 1W output power, 15V single output voltage, and 66mA output current. Features a 4.5V to 5.5V input voltage range, 78% efficiency, and 3kV isolation voltage. Operates within a -40°C to 85°C temperature range and is housed in a DIP package for through-hole mounting. RoHS compliant.
Murata NKE0515DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 66mA |
| Depth | 5.4mm |
| Efficiency | 78% |
| Height | 0.21inch |
| Isolation Voltage | 3kV |
| Length | 0.45inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 990mW |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 15V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0515DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
