
1W DC-DC regulated power supply module with a single 15V output, delivering 66mA. Features a 4.5V to 5.5V DC input range and 3kV isolation voltage. This hybrid, SIP-packaged converter operates efficiently at 78% and is UL94 V-0 flammability rated. Designed for through-hole mounting, it operates from -40°C to 85°C and is RoHS compliant.
Murata NKE0515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Depth | 11.48mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Length | 0.45inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 990mW |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE0515SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
