
1W DC-DC converter module featuring a single 9V output at 111mA. This hybrid, board-mount power supply operates with a nominal input voltage of 12V, accepting a range from 10.8V to 13.2V. Delivering 78% efficiency, it boasts 3kV isolation voltage and a compact DIP package measuring 0.45" x 0.39" x 0.21". Suitable for through-hole mounting, it operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Murata NKE1209DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Efficiency | 78% |
| Height | 0.21inch |
| Isolation Voltage | 3kV |
| Length | 0.45inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 9V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE1209DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.