
1W, 9V output DC-DC converter module with SIP package. Features 10.8V to 13.2V input range, 111mA output current, and 78% efficiency. Isolation voltage rated at 3kV, operating temperature from -40°C to 85°C. Through-hole mounting, UL94 V-0 flammability rating, and RoHS compliant.
Murata NKE1209SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 11.48mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 9V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE1209SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
