1W DC-DC converter module with a single 15V output, delivering 66mA. Features 3kV isolation voltage and operates within a 10.8V to 13.2V DC input range. This through-hole mount, DIP-packaged power supply offers 81% efficiency and a wide operating temperature range of -40°C to 85°C. RoHS compliant.
Murata NKE1215DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 66mA |
| Depth | 11.5mm |
| Efficiency | 81% |
| Height | 0.21inch |
| Isolation Voltage | 3kV |
| Length | 0.45inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 990mW |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE |
| Voltage - Output 1 | 15V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NKE1215DC to view detailed technical specifications.
No datasheet is available for this part.