Murata NM232DD technical specifications.
| Package/Case | PDIP |
| Data Rate | 9.6Kbps |
| Height | 9.1mm |
| Interface | RS-232 |
| Length | 32.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Width | 14.72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NM232DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
