
The Murata NM232DDC is a dual RS-232 transceiver with a data rate of 9.6Kbps and a supply voltage range of 4.5V to 5.5V. It is packaged in a DIP case and is suitable for through hole mounting. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The NM232DDC has a propagation delay of 10us and a receiver hysteresis of 500mV.
Murata NM232DDC technical specifications.
| Package/Case | DIP |
| Data Rate | 9.6Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 53mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Murata NM232DDC to view detailed technical specifications.
No datasheet is available for this part.