The NM485D is a dual UART transceiver from Murata, designed for operation at 5V supply voltage. It features two drivers and two receivers, with a maximum operating temperature of 60°C. The device is not RoHS compliant, and its data rate is 1.25Mbps. It is part of the NM485DC series, and is suitable for use in a variety of applications.
Murata NM485D technical specifications.
| Data Rate | 1.25Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Series | NM485DC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NM485D to view detailed technical specifications.
No datasheet is available for this part.