General purpose line transceiver for RS-485 interfaces. Features two drivers and two receivers, operating bidirectionally with a data rate of 1.25Mbps. Housed in a 24-pin DIP package for through-hole mounting. Supports a supply voltage range of 4.75V to 5.25V with a nominal supply current of 20µA. Operating temperature range is 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NM485DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Data Rate | 1.25Mbps |
| Interface | RS-485 |
| Isolated Power | No |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 20uA |
| Number of Channels | 4 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 72ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata NM485DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.