
Isolated DC-DC converter module with two outputs, each providing 5V and -5V respectively, with a maximum output current of 100mA per output and a total output power of 1W. Features a 4.5V to 5.5V DC input range, 1kV isolation voltage, and 69% efficiency. Housed in a SIP package with through-hole mounting, it operates from -40°C to 85°C and meets UL94 V-0 flammability rating. This lead-free component is RoHS compliant.
Murata NMA0505SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 6mm |
| Efficiency | 69% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMA0505SC to view detailed technical specifications.
No datasheet is available for this part.
