
Board mount DC-DC converter module, 1W output power, featuring dual isolated 12V and -12V outputs, each with 42mA current capability. Operates from a 4.5V to 5.5V DC input, with a nominal input of 5V. Achieves 77% efficiency and provides 1kV isolation. Housed in a SIP package with through-hole mounting, measuring 19.5mm x 6mm x 0.39inch. Rated UL94 V-0 for flammability and operates across a -40°C to 85°C temperature range.
Murata NMA0512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 6mm |
| Efficiency | 77% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMA0512SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
