
Board mount DC-DC converter module featuring dual 15V and -15V outputs, each delivering 33mA with 1W maximum output power. This regulated power supply module operates with a 4.5V to 5.5V DC input range, providing 1kV isolation. Housed in a DIP package with through-hole mounting, it offers 78% efficiency and a wide operating temperature range of -40°C to 85°C. The component meets UL94 V-0 flammability rating and is RoHS compliant.
Murata NMA0515DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 6.8mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 500mW |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMA0515DC to view detailed technical specifications.
No datasheet is available for this part.
