
Board mount DC-DC converter, 1W maximum output power, featuring dual outputs of 15V and -15V, each with 33mA maximum current. This hybrid module operates from a 10.8V to 13.2V DC input, with a nominal input of 12V. It offers 1kV isolation voltage and a typical efficiency of 76%. The component is housed in a DIP package with through-hole mounting, measuring 0.77 inches in length, 0.39 inches in width, and 0.27 inches in height, with a depth of 6.8mm. Operating temperature range is -40°C to 85°C, and it meets UL94 V-0 flammability rating.
Murata NMA1215DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 6.8mm |
| Efficiency | 76% |
| Flammability Rating | UL94 V-0 |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 500mW |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMA1215DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
