
Dual output, regulated DC-DC converter module, 1W max output power, delivering 15V and -15V with 33mA per output. Features 1kV isolation voltage, 80% efficiency, and operates within a -40°C to 85°C temperature range. Packaged in a SIP form factor for through-hole mounting, this hybrid power supply module is UL94 V-0 flammability rated and RoHS compliant. Input voltage range is 13.5V to 16.5V DC, with a nominal input of 15V DC.
Murata NMA1515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMA1515SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
