
Board mount DC-DC converter, 1W hybrid power supply module featuring dual outputs of 5V and -5V, each with 100mA current capability. This SIP package component offers 1kV isolation voltage, 70% efficiency, and operates within a -40°C to 85°C temperature range. Designed for through-hole mounting, it accepts a 21.6V to 26.4V DC input and is UL94 V-0 flammability rated and RoHS compliant.
Murata NMA2405SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 10mm |
| Efficiency | 70% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMA2405SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.