
Board mount DC-DC converter, 1W hybrid power supply module featuring dual 9V outputs, each delivering 55mA. This SIP package unit operates with a 21.6V to 26.4V input range, nominal 24V, and provides 1kV isolation. Achieving 77% efficiency, it supports through-hole mounting and operates from -40°C to 85°C. The RoHS compliant module offers a compact footprint with dimensions of 6mm (L) x 19.5mm (W) x 0.39inch (H).
Murata NMA2409SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Efficiency | 77% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 55mA |
| Output Power | 500mW |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMA |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMA2409SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.