Murata NMA4805SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 1kV |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Output Power | 1W |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata NMA4805SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.