Murata NMA4809SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 6mm |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | NMA |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | 9V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMA4809SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.