
Board mount DC-DC converter, 1W hybrid power supply module with dual 5V, 100mA outputs. Features 4.5V to 5.5V input range, 70% efficiency, and 1kV isolation voltage. Packaged in a DIP form factor with through-hole mounting, operating from 0°C to 70°C.
Murata NMD050505DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 6.8mm |
| Efficiency | 70% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMD050505DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
