
Board mount DC-DC converter module featuring dual 5V outputs, each delivering 100mA for a total of 1W maximum output power. Operates with a nominal 5V input, accepting a range from 4.5V to 5.5V. Provides 1kV isolation and maintains 70% efficiency. Housed in a compact SIP package (0.77" L x 0.24" W x 0.39" H) suitable for through-hole mounting. Rated UL94 V-0 for flammability and operates within a 0°C to 70°C temperature range.
Murata NMD050505SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 6mm |
| Efficiency | 70% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMD050505SC to view detailed technical specifications.
No datasheet is available for this part.