Murata NMD050509DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 56mA |
| Efficiency | 80% |
| Isolation Voltage | 1kV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 56mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMD (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Murata NMD050509DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
