
The NMD050515DC is a dual-output power supply from Murata with a nominal input voltage of 5V and output powers of 500mW each. It features a DIP package with dimensions of 9.8mm in length, 19.5mm in width, and 6.8mm in height. The supply is RoHS compliant and has an isolation voltage of 1kV. It is available in a packaging of 25 units per rail or tube.
Murata NMD050515DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Length | 9.8mm |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 1.5V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMD050515DC to view detailed technical specifications.
No datasheet is available for this part.
