
Board mount DC-DC converter module featuring a hybrid SIP package. Delivers dual outputs: 5V at 100mA and 15V at 34mA, with a total output power of 500mW and a maximum power dissipation of 1W. Operates with a 10.8V to 13.2V input range, nominal 12V, and provides 1kV isolation. Achieves 80% efficiency and operates between 0°C and 70°C. Through-hole mounting and RoHS compliant.
Murata NMD120515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 34mA |
| Efficiency | 80% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 34mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMD120515SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
