
1W DC-DC regulated power supply module, hybrid, SIP-4 package. Features 12V nominal output voltage with 83mA output current. Operates from a 4.5V to 5.5V input range, with a nominal input voltage of 5V. Offers 1kV isolation voltage and 75% efficiency. Dimensions: 6mm width, 10mm height, 11.48mm depth.
Murata NME0512S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 11.48mm |
| Efficiency | 75% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NME |
| Voltage - Output 1 | 12V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NME0512S to view detailed technical specifications.
No datasheet is available for this part.
