
Isolated DC-DC converter module, 1W output power, 15V nominal output voltage, 66mA output current. Features 4.5V to 5.5V DC input range, 1kV isolation voltage, and 80% efficiency. Packaged in a SIP-4 through-hole mount, with dimensions of 11.48mm length, 6mm width, and 10mm height. Operates from -40°C to 85°C, with UL94 V-0 flammability rating.
Murata NME0515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Depth | 11.48mm |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 11.48mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NME0515SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.