
The Murata NME1205S is a 1-output DC/DC converter with a nominal input voltage of 12V and an output voltage of 5V. It has an output power of 1W and a maximum output current of 200mA. The converter is isolated with a voltage rating of 1kV. It is available in a SIP package with a quantity of 35 units per package. The NME1205S is not RoHS compliant.
Murata NME1205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Series | NME |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NME1205S to view detailed technical specifications.
No datasheet is available for this part.
