Murata NME1209DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Efficiency | 74% |
| Isolation Voltage | 1kV |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NME (1W) |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Murata NME1209DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.