
Regulated DC-DC converter module, 1W output power, 9V nominal output voltage, and 111mA output current. Features 1kV isolation voltage, 74% efficiency, and operates within a -40°C to 85°C temperature range. This hybrid, SIP-4 package board mount converter accepts a 10.8V to 13.2V DC input voltage. RoHS compliant.
Murata NME1209SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 11.48mm |
| Efficiency | 74% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.45inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 9V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NME1209SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.