
This 12V 1W single-output DC/DC converter has an output current of 83mA and an isolation voltage of 1kV. It is packaged in a DIP case and is suitable for board mount applications. The converter operates within a typical input voltage range of 12V and has an output power of 1W.
Murata NME1212D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NME |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NME1212D to view detailed technical specifications.
No datasheet is available for this part.