The Murata NME1212S is a DC/DC converter with a nominal input voltage of 12V and a single output voltage of 12V. It has an output power of 1W and a maximum output current of 83mA. The converter features a high isolation voltage of 1kV. It is available in a SIP package type and is not RoHS compliant.
Murata NME1212S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NME |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NME1212S to view detailed technical specifications.
No datasheet is available for this part.