
This DC/DC converter from Murata features a nominal input voltage of 12V and a nominal output voltage of 15V, with a maximum output current of 66mA and a maximum output power of 1W. The device is packaged in a SIP format with dimensions of 6mm in width, 10mm in height, and 11.48mm in depth. The converter operates within a specified supply voltage range and meets flammability rating UL94 V-0.
Murata NME1215S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Depth | 11.48mm |
| Efficiency | 75% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NME |
| Voltage - Output 1 | 15V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NME1215S to view detailed technical specifications.
No datasheet is available for this part.
