
1W DC-DC regulated power supply module, SIP package, 15V single output at 66mA. Features 10.8V to 13.2V DC input range, 75% efficiency, and 1kV isolation voltage. Operates from -40°C to 85°C, with a 1W maximum power dissipation. This board mount converter is UL94 V-0 flammability rated and RoHS compliant.
Murata NME1215SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Depth | 11.48mm |
| Efficiency | 75% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.48mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NME1215SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.