
Board mount DC-DC converter module providing a regulated 5V output at 200mA, 1W maximum output power. Features 1kV isolation voltage, 70% efficiency, and a DIP package with through-hole mounting. Operates within a 21.6V to 26.4V DC input range, with a nominal input of 24V. UL94 V-0 flammability rating and RoHS compliant. Dimensions: 9.8mm width, 11.5mm depth, 6.8mm height, 0.39 inch length.
Murata NME2405DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 11.5mm |
| Efficiency | 70% |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Length | 0.39inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 5V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NME2405DC to view detailed technical specifications.
No datasheet is available for this part.
