Murata NME4815SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Depth | 6mm |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 15V |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NME4815SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.