
5V DC-DC converter module, 500mW output power, 100mA output current, and 5V nominal output voltage. Features 1kV isolation voltage, 50% efficiency, and operates within a 4.75V to 5.25V DC input range. This hybrid, board-mount component is housed in a DIP package with through-hole mounting. Maximum operating temperature is 70°C.
Murata NMF0505DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Depth | 6.8mm |
| Efficiency | 50% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.25V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Power | 500mW |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMF |
| Voltage - Output 1 | 5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF0505DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
