
Board mount DC-DC converter with 12V nominal output voltage and 83mA output current, delivering 1W of output power. Features a 1kV isolation voltage and operates within a 4.75V to 5.25V DC input range. This SIP package component offers 62% efficiency and a flammability rating of UL94 V-0, with dimensions of 19.5mm length, 6mm width, and 10mm height. Operating temperature range is 0°C to 70°C.
Murata NMF0512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 19.5mm |
| Efficiency | 62% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.25V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMF |
| Voltage - Output 1 | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF0512SC to view detailed technical specifications.
No datasheet is available for this part.
