
Board mount DC-DC converter module, 5V single output, 100mA maximum output current, 0.5W output power. Features 1kV isolation voltage, 50% efficiency, and a nominal input voltage of 12V (11.4V to 12.6V range). Housed in a DIP package with through-hole mounting, operating between 0°C and 70°C. RoHS compliant.
Murata NMF1205DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Depth | 9.8mm |
| Efficiency | 50% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMF |
| Voltage - Output 1 | 5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF1205DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
