Murata NMF1209SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 6mm |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 900mW |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMF |
| Voltage - Output 1 | 9V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF1209SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.