
1W DC-DC regulated power supply module, board mount, hybrid, DIP package. Features 12V single output at 83mA, 1kV isolation voltage, and 62% efficiency. Operates within an 11.4V to 12.6V input voltage range, with a nominal input of 12V. Dimensions are 0.77" L x 0.39" W x 0.27" H. Suitable for through-hole mounting and RoHS compliant.
Murata NMF1212DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Efficiency | 62% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMF |
| Voltage - Output 1 | 12V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF1212DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.