Board mount DC-DC converter, 1W output power, 15V nominal output voltage, 67mA output current. Features a SIP package with through-hole mounting, 1kV isolation voltage, and 62% efficiency. Operates within a 11.4V to 12.6V DC input range and a 0°C to 70°C temperature range. UL94 V-0 flammability rating.
Murata NMF1215SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Depth | 19.5mm |
| Efficiency | 62% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 12.6V |
| Min Input Voltage (DC) | 11.4V |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMF |
| Voltage - Output 1 | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF1215SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.