
Isolated DC-DC converter module, 5V output voltage, 100mA output current, and 0.5W output power. Features a 1kV isolation voltage, 50% efficiency, and operates within a 22.8V to 25.2V input voltage range. Packaged in a PDIP through-hole mount with dimensions of 0.77" L x 0.39" W x 0.27" H. RoHS compliant and lead-free.
Murata NMF2405DC technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 100mA |
| Depth | 9.8mm |
| Efficiency | 50% |
| Height | 0.27inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMF |
| Voltage - Output 1 | 5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF2405DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
