Isolated DC-DC converter module, 9V single output, 100mA maximum output current, 0.9W output power. Features 1kV isolation, 62% efficiency, and a 24V nominal input voltage range of 22.8V to 25.2V. Operates within a 0°C to 70°C temperature range. Packaged in a PDIP through-hole mount with dimensions of 19.5mm length and 9.8mm depth.
Murata NMF2409DC technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 100mA |
| Depth | 9.8mm |
| Efficiency | 62% |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 900mW |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMF (1W) |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF2409DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
